2N6338
Description: Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin,

Overview of 2N6338 by Advanced Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for 2N6338 by Advanced Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N6338 by Advanced Semiconductor Inc

2N6338
Advanced Semiconductor Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ASI SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
25 A
Collector-Emitter Voltage-Max
100 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
12
JEDEC-95 Code
TO-204AA
JESD-30 Code
O-MBFM-P2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
200 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
40 MHz
Want to compare parts?
  1. 2N6338
    Advanced Semiconductor Inc
    Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin,
    VS

Alternate Parts for 2N6338

This table gives cross-reference parts and alternative options found for 2N6338. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6338, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN2N6338 25A, 100V, NPN, Si, POWER TRANSISTOR, TO-204AA, SIMILAR TO TO-204AA, 2 PIN Motorola Mobility LLC 2N6338 vs JAN2N6338
JANTX2N6338 25A, 100V, NPN, Si, POWER TRANSISTOR, TO-204AA, SIMILAR TO TO-204AA, 2 PIN Motorola Mobility LLC 2N6338 vs JANTX2N6338
JANTX2N6338 Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-204AA, 2 PIN Motorola Semiconductor Products 2N6338 vs JANTX2N6338
2N6338G 25 A, 100 V NPN Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY onsemi 2N6338 vs 2N6338G
Part Number Description Manufacturer Compare
JANTX2N6338 25A, 100V, NPN, Si, POWER TRANSISTOR, TO-204AA, SIMILAR TO TO-204AA, 2 PIN Motorola Mobility LLC 2N6338 vs JANTX2N6338
JAN2N6338 Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-204AA, 2 PIN Motorola Semiconductor Products 2N6338 vs JAN2N6338
JAN2N6338 Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-204AA, 2 PIN Defense Logistics Agency 2N6338 vs JAN2N6338
JAN2N6338 25A, 100V, NPN, Si, POWER TRANSISTOR, TO-204AA, SIMILAR TO TO-204AA, 2 PIN Motorola Mobility LLC 2N6338 vs JAN2N6338
JANTXV2N6338 Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-204AA, 2 PIN Defense Logistics Agency 2N6338 vs JANTXV2N6338
2N6338G 25 A, 100 V NPN Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY onsemi 2N6338 vs 2N6338G
JANTX2N6338 Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-204AA, 2 PIN Motorola Semiconductor Products 2N6338 vs JANTX2N6338

Related Parts for 2N6338

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6338 by Advanced Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6338 by Advanced Semiconductor Inc

Select Manufacturer
Which Manufacturer of 2N6338 would you like to use for your alert(s)?
  • Please alert me when 2N6338 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6338 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6338 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6338 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6338.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6338 by Advanced Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: