Transistors
2N6316
Description: Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN

Overview of 2N6316 by Swampscott Electronics Co Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N6316 by Swampscott Electronics Co Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N6316 by Swampscott Electronics Co Inc

2N6316
Swampscott Electronics Co Inc
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SWAMPSCOTT ELECTRONICS CO INC
Part Package Code
TO-66
Package Description
TO-66, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
7 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JEDEC-95 Code
TO-66
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
90 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
4 MHz
Want to compare parts?
  1. 2N6316
    Swampscott Electronics Co Inc
    Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN
    VS

Alternate Parts for 2N6316

This table gives cross-reference parts and alternative options found for 2N6316. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6316, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N6316 Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Semiconductor Technology Inc 2N6316 vs 2N6316
2N6316 Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Crimson Semiconductor Inc 2N6316 vs 2N6316
2N6316E3 Power Bipolar Transistor Microsemi Corporation 2N6316 vs 2N6316E3
2N6316 Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin Microchip Technology Inc 2N6316 vs 2N6316
2N6316 Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Solid State Devices Inc (SSDI) 2N6316 vs 2N6316
Part Number Description Manufacturer Compare
JANTX2N6648 Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Microsemi Corporation 2N6316 vs JANTX2N6648
2N6278.MODR1 50A, 100V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N6316 vs 2N6278.MODR1
2N1487 Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, NPN, Silicon, Metal, 2 Pin, TO-3VAR, 2 PIN Crimson Semiconductor Inc 2N6316 vs 2N1487
2N3583 Power Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Advanced Semiconductor Inc 2N6316 vs 2N3583
JAN2N6649 Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN New England Semiconductor 2N6316 vs JAN2N6649
2N4911CECC 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-66, TO-66, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N6316 vs 2N4911CECC
2N6275.MODR1 50A, 120V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N6316 vs 2N6275.MODR1
2N5877 Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Solid State Devices Inc (SSDI) 2N6316 vs 2N5877
JAN2N6650 Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN New England Semiconductor 2N6316 vs JAN2N6650
2N3713R1 10A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N6316 vs 2N3713R1

Related Parts for 2N6316

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6316 by Swampscott Electronics Co Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6316 by Swampscott Electronics Co Inc

  • Please alert me when 2N6316 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N6316 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6316 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N6316 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6316.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6316 by Swampscott Electronics Co Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: