Part Details for 2N6300-JQRR1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N6300-JQRR1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6300-JQRR1
2N6300-JQRR1 CAD Models
2N6300-JQRR1 Part Data Attributes
|
2N6300-JQRR1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N6300-JQRR1
TT Electronics Power and Hybrid / Semelab Limited
8A, 60V, NPN, Si, POWER TRANSISTOR, TO-213AA, TO-66, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-66 | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-213AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for 2N6300-JQRR1
This table gives cross-reference parts and alternative options found for 2N6300-JQRR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6300-JQRR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6300.MODR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 8A, 60V, NPN, Si, POWER TRANSISTOR, TO-213AA, TO-66, 2 PIN | 2N6300-JQRR1 vs 2N6300.MODR1 |
2N6300.MOD | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 8A, 60V, NPN, Si, POWER TRANSISTOR, TO-213AA, TO-66, 2 PIN | 2N6300-JQRR1 vs 2N6300.MOD |
2N6300-JQR-A | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 8A, 60V, NPN, Si, POWER TRANSISTOR, TO-213AA, TO-66, 2 PIN | 2N6300-JQRR1 vs 2N6300-JQR-A |
JANTXV2N6301 | Silicon Transistor Corporation | Check for Price | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-213, Metal, 2 Pin | 2N6300-JQRR1 vs JANTXV2N6301 |
2N6300-JQRR1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN | 2N6300-JQRR1 vs 2N6300-JQRR1 |
JANTX2N6301 | Cobham Semiconductor Solutions | $22.2549 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, TO-213AA, 2 PIN | 2N6300-JQRR1 vs JANTX2N6301 |
2N6301 | Cobham Semiconductor Solutions | Check for Price | Power Bipolar Transistor | 2N6300-JQRR1 vs 2N6301 |
2N6300 | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | 2N6300-JQRR1 vs 2N6300 |