Part Details for 2N6298-JQR-AR1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N6298-JQR-AR1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6298-JQR-AR1
2N6298-JQR-AR1 CAD Models
2N6298-JQR-AR1 Part Data Attributes
|
2N6298-JQR-AR1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N6298-JQR-AR1
TT Electronics Power and Hybrid / Semelab Limited
8A, 60V, PNP, Si, POWER TRANSISTOR, TO-66
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for 2N6298-JQR-AR1
This table gives cross-reference parts and alternative options found for 2N6298-JQR-AR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6298-JQR-AR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6298 | 8A, 60V, PNP, Si, POWER TRANSISTOR, TO-213AA | Motorola Mobility LLC | 2N6298-JQR-AR1 vs 2N6298 |
JAN2N6298 | Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN | Microsemi Corporation | 2N6298-JQR-AR1 vs JAN2N6298 |
JANTX2N6298 | Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN | Microsemi Corporation | 2N6298-JQR-AR1 vs JANTX2N6298 |
2N6298R1 | 8A, 60V, PNP, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6298-JQR-AR1 vs 2N6298R1 |
2N6298 | 8A, 60V, PNP, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6298-JQR-AR1 vs 2N6298 |
2N6298 | Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | 2N6298-JQR-AR1 vs 2N6298 |
2N6298-JQR-A | 8A, 60V, PNP, Si, POWER TRANSISTOR, TO-66 | TT Electronics Power and Hybrid / Semelab Limited | 2N6298-JQR-AR1 vs 2N6298-JQR-A |
JANTXV2N6298 | Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN | Microsemi Corporation | 2N6298-JQR-AR1 vs JANTXV2N6298 |
2N6298-JQR-B | 8A, 60V, PNP, Si, POWER TRANSISTOR, TO-66 | TT Electronics Power and Hybrid / Semelab Limited | 2N6298-JQR-AR1 vs 2N6298-JQR-B |
JANTX2N6298 | Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin | Microchip Technology Inc | 2N6298-JQR-AR1 vs JANTX2N6298 |