Part Details for 2N6292 by Harris Semiconductor
Overview of 2N6292 by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2N6292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-2N6292
|
Sensible Micro Corporation | Power Bipolar Transistor, 7A, 70V, Npn, To-220Ab, 3 Pin RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 23 |
|
$0.3240 / $0.3510 | RFQ |
Part Details for 2N6292
2N6292 CAD Models
2N6292 Part Data Attributes
|
2N6292
Harris Semiconductor
Buy Now
|
Compare Parts:
2N6292
Harris Semiconductor
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 7 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 16 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for 2N6292
This table gives cross-reference parts and alternative options found for 2N6292. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6292, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE2955TTU | PNP Silicon Transistor, 3LD, TO220, JEDEC, MOLDED, 1000/RAIL | Fairchild Semiconductor Corporation | 2N6292 vs MJE2955TTU |
2N4922 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126VAR, 3 PIN | TT Electronics Resistors | 2N6292 vs 2N4922 |
MJE2955TTU | 10000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-220AB, TO-220, 3 PIN | Rochester Electronics LLC | 2N6292 vs MJE2955TTU |
2N4922 | 1000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-126VAR, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6292 vs 2N4922 |
2N4922 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126VAR, 3 PIN | Hi-Tron Semiconductor Corp | 2N6292 vs 2N4922 |
MJE3055TTU | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | 2N6292 vs MJE3055TTU |
2N4922 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126VAR, 3 PIN | Semitronics Corp | 2N6292 vs 2N4922 |