Part Details for 2N6292-BP by Micro Commercial Components
Overview of 2N6292-BP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6292-BP
2N6292-BP CAD Models
2N6292-BP Part Data Attributes:
|
2N6292-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2N6292-BP
Micro Commercial Components
Power Bipolar Transistor, 7A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 70 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 2.3 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for 2N6292-BP
This table gives cross-reference parts and alternative options found for 2N6292-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6292-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6292 | TRANSISTOR NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN, BIP General Purpose Power | National Semiconductor Corporation | 2N6292-BP vs 2N6292 |
2N6292 | 7A, 70V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6292-BP vs 2N6292 |
2N6292 | Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN | Swampscott Electronics Co Inc | 2N6292-BP vs 2N6292 |
2N6292 | Power Bipolar Transistor, 7A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | 2N6292-BP vs 2N6292 |
2N6292 | Power Bipolar Transistor, 7A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, | Advanced Semiconductor Inc | 2N6292-BP vs 2N6292 |
2N6292 | Power Bipolar Transistor, 7A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | 2N6292-BP vs 2N6292 |
2N6292 | Power Bipolar Transistor, 7A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Micro Electronics Corporation | 2N6292-BP vs 2N6292 |
2N6292G | 7.0 A, 70 V NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | 2N6292-BP vs 2N6292G |
2N6292 | 7.0 A, 70 V NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | 2N6292-BP vs 2N6292 |
2N6292 | 7A, 30V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | STMicroelectronics | 2N6292-BP vs 2N6292 |