Part Details for 2N6275 by CRYSTALONICS Inc
Overview of 2N6275 by CRYSTALONICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6275
2N6275 CAD Models
2N6275 Part Data Attributes
|
2N6275
CRYSTALONICS Inc
Buy Now
Datasheet
|
Compare Parts:
2N6275
CRYSTALONICS Inc
Power Bipolar Transistor, TO-3, Metal, 2 Pin, TO-3, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRYSTALONICS INC | |
Part Package Code | TO-204AA | |
Package Description | TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for 2N6275
This table gives cross-reference parts and alternative options found for 2N6275. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6275, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6275 | Semicoa Semiconductors | Check for Price | Power Bipolar Transistor, 50A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N6275 vs 2N6275 |
2N6275-JQRR1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 50A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6275 vs 2N6275-JQRR1 |
2N6275-JQR | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 50A, 120V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6275 vs 2N6275-JQR |
2N6275 | Motorola Mobility LLC | Check for Price | 50A, 120V, NPN, Si, POWER TRANSISTOR, TO-204AE, TO-3, 2 PIN | 2N6275 vs 2N6275 |
2N6275 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 50A I(C), 120V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin | 2N6275 vs 2N6275 |
2N6275 | General Transistor Corp | Check for Price | Power Bipolar Transistor, 50A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N6275 vs 2N6275 |
2N6275 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 50A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, TO-3, 2 PIN | 2N6275 vs 2N6275 |
2N6275-JQR-BR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 50A, 120V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6275 vs 2N6275-JQR-BR1 |
2N6275 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 50A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6275 vs 2N6275 |
2N6275 | Semitronics Corp | Check for Price | Power Bipolar Transistor, 50A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N6275 vs 2N6275 |