2N6247-JQR-AR1
Description: Power Bipolar Transistor, 10A I(C), 90V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN

Overview of 2N6247-JQR-AR1 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for 2N6247-JQR-AR1 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N6247-JQR-AR1 by TT Electronics Resistors

2N6247-JQR-AR1
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
HERMETIC SEALED, METAL, TO-3, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
10 A
Collector-Emitter Voltage-Max
90 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JEDEC-95 Code
TO-204AA
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e1
Number of Elements
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
10 MHz
Want to compare parts?
  1. 2N6247-JQR-AR1
    TT Electronics Resistors
    Power Bipolar Transistor, 10A I(C), 90V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN
    VS

Alternate Parts for 2N6247-JQR-AR1

This table gives cross-reference parts and alternative options found for 2N6247-JQR-AR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6247-JQR-AR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N6247-JQR-AR1 10A, 90V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N6247-JQR-AR1 vs 2N6247-JQR-AR1
2N6247-JQR-A Power Bipolar Transistor, 10A I(C), 90V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors 2N6247-JQR-AR1 vs 2N6247-JQR-A
2N6247.MOD Power Bipolar Transistor, 10A I(C), 90V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors 2N6247-JQR-AR1 vs 2N6247.MOD
2N6247 Power Bipolar Transistor, 10A I(C), 90V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors 2N6247-JQR-AR1 vs 2N6247
2N6247.MODR1 10A, 90V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N6247-JQR-AR1 vs 2N6247.MODR1
2N6247LEADFREE Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Central Semiconductor Corp 2N6247-JQR-AR1 vs 2N6247LEADFREE
2N6247 Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Central Semiconductor Corp 2N6247-JQR-AR1 vs 2N6247
2N6247R1 Power Bipolar Transistor, 10A I(C), 90V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors 2N6247-JQR-AR1 vs 2N6247R1
2N6247-JQR-B Power Bipolar Transistor, 10A I(C), 90V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors 2N6247-JQR-AR1 vs 2N6247-JQR-B
2N6247 15A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA Intersil Corporation 2N6247-JQR-AR1 vs 2N6247
Part Number Description Manufacturer Compare
JANTX2N6212 Power Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Microsemi Corporation 2N6247-JQR-AR1 vs JANTX2N6212
2N6211 Power Bipolar Transistor, 2A I(C), 225V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Mospec Semiconductor Corp 2N6247-JQR-AR1 vs 2N6211
2N4240LEADFREE Power Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Central Semiconductor Corp 2N6247-JQR-AR1 vs 2N4240LEADFREE
JAN2N6211 2A, 225V, PNP, Si, POWER TRANSISTOR, TO-66, TO-66, 2 PIN Motorola Mobility LLC 2N6247-JQR-AR1 vs JAN2N6211
TIP42C Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, PNP, Silicon, TO-220, Plastic/Epoxy, 2 Pin, Microsemi Corporation 2N6247-JQR-AR1 vs TIP42C
JANTX2N6212 Power Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin Microchip Technology Inc 2N6247-JQR-AR1 vs JANTX2N6212
2N6247 10A, 90V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N6247-JQR-AR1 vs 2N6247
2N6212 Power Bipolar Transistor, 2A I(C), 350V V(BR)CEO, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Space Power Electronics Inc 2N6247-JQR-AR1 vs 2N6212
JAN2N6211 Power Bipolar Transistor, 2A I(C), 225V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Motorola Semiconductor Products 2N6247-JQR-AR1 vs JAN2N6211
TIP42C PNP power transistor STMicroelectronics 2N6247-JQR-AR1 vs TIP42C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6247-JQR-AR1 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6247-JQR-AR1 by TT Electronics Resistors

  • Please alert me when 2N6247-JQR-AR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N6247-JQR-AR1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6247-JQR-AR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N6247-JQR-AR1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6247-JQR-AR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6247-JQR-AR1 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: