Datasheets
2N6239-PBF by: Digitron Semiconductors

Silicon Controlled Rectifier

Part Details for 2N6239-PBF by Digitron Semiconductors

Overview of 2N6239-PBF by Digitron Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2N6239-PBF

2N6239-PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N6239-PBF Part Data Attributes

2N6239-PBF Digitron Semiconductors
Buy Now Datasheet
Compare Parts:
2N6239-PBF Digitron Semiconductors Silicon Controlled Rectifier
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DIGITRON SEMICONDUCTORS
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Configuration SINGLE
DC Gate Trigger Current-Max 0.2 mA
DC Gate Trigger Voltage-Max 1 V
Holding Current-Max 5 mA
JEDEC-95 Code TO-126
JESD-30 Code R-PSFM-T3
Non-Repetitive Pk On-state Cur 25 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 2 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 200 V
Repetitive Peak Reverse Voltage 200 V
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6239-PBF by Digitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6239-PBF by Digitron Semiconductors

Select Manufacturer
Which Manufacturer of 2N6239-PBF would you like to use for your alert(s)?
  • Please alert me when 2N6239-PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6239-PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6239-PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6239-PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6239-PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6239-PBF by Digitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: