2N6231
Description: Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin,

Overview of 2N6231 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N6231 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N6231 by Microsemi Corporation

2N6231
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
10 A
Collector-Emitter Voltage-Max
140 V
DC Current Gain-Min (hFE)
15
JEDEC-95 Code
TO-3
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Want to compare parts?
  1. 2N6231
    Microsemi Corporation
    Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin,
    VS

Alternate Parts for 2N6231

This table gives cross-reference parts and alternative options found for 2N6231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N6231E3 Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin, Microsemi Corporation 2N6231 vs 2N6231E3
2N6231 Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors 2N6231 vs 2N6231
2N6231 Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin Microchip Technology Inc 2N6231 vs 2N6231
2N6231 Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, Central Semiconductor Corp 2N6231 vs 2N6231
Part Number Description Manufacturer Compare
JAN2N6385 Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin Microchip Technology Inc 2N6231 vs JAN2N6385
PMD10K60 Power Bipolar Transistor, 12A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Central Semiconductor Corp 2N6231 vs PMD10K60
JAN2N6674 Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Microsemi Corporation 2N6231 vs JAN2N6674
JANTX2N6385 Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN Cobham Semiconductor Solutions 2N6231 vs JANTX2N6385
JAN2N6674 Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin Microchip Technology Inc 2N6231 vs JAN2N6674
JANTX2N6674 Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Defense Logistics Agency 2N6231 vs JANTX2N6674
JAN2N6674 Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN New England Semiconductor 2N6231 vs JAN2N6674
2N6385 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin Silicon Transistor Corporation 2N6231 vs 2N6385
2N6674 Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Semiconductor Technology Inc 2N6231 vs 2N6674
JANTX2N6674 Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin Microchip Technology Inc 2N6231 vs JANTX2N6674

Related Parts for 2N6231

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6231 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6231 by Microsemi Corporation

  • Please alert me when 2N6231 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N6231 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6231 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N6231 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6231.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6231 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: