Part Details for 2N6228.MOD by TT Electronics Resistors
Overview of 2N6228.MOD by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6228.MOD
2N6228.MOD CAD Models
2N6228.MOD Part Data Attributes:
|
2N6228.MOD
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N6228.MOD
TT Electronics Resistors
Power Bipolar Transistor, 6A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N6228.MOD
This table gives cross-reference parts and alternative options found for 2N6228.MOD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6228.MOD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6228 | Power Bipolar Transistor, 6A I(C), 140V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin, | Microsemi Corporation | 2N6228.MOD vs 2N6228 |
2N6228E3 | Power Bipolar Transistor, 6A I(C), 140V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin, | Microsemi Corporation | 2N6228.MOD vs 2N6228E3 |
2N6228 | 6A, 140V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6228.MOD vs 2N6228 |
2N6228 | Power Bipolar Transistor, 6A I(C), 140V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin | Microchip Technology Inc | 2N6228.MOD vs 2N6228 |