Part Details for 2N6215 by Microchip Technology Inc
Overview of 2N6215 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6132
|
Newark | Power Bjt To-63 Rohs Compliant: Yes |Microchip 2N6215 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$629.2000 / $654.3700 | Buy Now |
DISTI #
150-2N6215-ND
|
DigiKey | POWER BJT Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$654.3730 | Buy Now |
DISTI #
2N6215
|
Avnet Americas | Transistor BJT NPN 80V 50A TO-63 - Bulk (Alt: 2N6215) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$629.2000 / $704.7000 | Buy Now |
DISTI #
579-2N6215
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT | 0 |
|
$704.7000 | Order Now |
DISTI #
2N6215
|
Microchip Technology Inc | Power BJT _ TO-63, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$704.7000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$699.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$637.9900 / $1,872.5000 | Buy Now |
|
NAC | Power BJT, TO-63 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$629.2000 / $671.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$637.9900 / $1,872.5000 | Buy Now |
Part Details for 2N6215
2N6215 CAD Models
2N6215 Part Data Attributes
|
2N6215
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N6215
Microchip Technology Inc
Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-63, Metal, 3 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-63, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-63 | |
JESD-30 Code | O-MUPM-X3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON |
Alternate Parts for 2N6215
This table gives cross-reference parts and alternative options found for 2N6215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6215E3 | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-63, Metal, 3 Pin, TO-63, 3 PIN | Microsemi Corporation | 2N6215 vs 2N6215E3 |
2N6215 | Power Bipolar Transistor, 50A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-63, Metal, 3 Pin, | Solitron Devices Inc | 2N6215 vs 2N6215 |