2N6125-6226
Description: 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB

Overview of 2N6125-6226 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6226HDC#TRMPBF Analog Devices Precision Low Drift & Noise Hi
EVAL-LTC6226S8 Analog Devices Evaluation Board
LTC6226IS8#PBF Analog Devices Precision Low Drift & Noise Hi

CAD Models for 2N6125-6226 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N6125-6226 by Intersil Corporation

2N6125-6226
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector Current-Max (IC)
4 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
10
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
40 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
VCEsat-Max
1.4 V
Want to compare parts?
  1. 2N6125-6226
    Intersil Corporation
    4A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB
    VS

Alternate Parts for 2N6125-6226

This table gives cross-reference parts and alternative options found for 2N6125-6226. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6125-6226, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N6125-6265 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor 2N6125-6226 vs 2N6125-6265
2N6125-6261 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor 2N6125-6226 vs 2N6125-6261
2N6125-6200 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation 2N6125-6226 vs 2N6125-6200
2N6125-6258 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation 2N6125-6226 vs 2N6125-6258
2N6125-6263 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor 2N6125-6226 vs 2N6125-6263
2N6125-DR6259 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation 2N6125-6226 vs 2N6125-DR6259
2N6125-6203 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor 2N6125-6226 vs 2N6125-6203
2N6125-6258 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor 2N6125-6226 vs 2N6125-6258
2N6125-6255 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor 2N6125-6226 vs 2N6125-6255
2N6125-6265 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation 2N6125-6226 vs 2N6125-6265
Part Number Description Manufacturer Compare
2N6125-DR6259 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation 2N6125-6226 vs 2N6125-DR6259
2N6125-6203 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor 2N6125-6226 vs 2N6125-6203
2N6125-DR6260 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation 2N6125-6226 vs 2N6125-DR6260
2N6125-6264 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor 2N6125-6226 vs 2N6125-6264
2N6125-6255 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor 2N6125-6226 vs 2N6125-6255
2N6125-6203 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation 2N6125-6226 vs 2N6125-6203
2N6125-6255 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation 2N6125-6226 vs 2N6125-6255
2N6125-6261 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor 2N6125-6226 vs 2N6125-6261
2N6125-6200 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation 2N6125-6226 vs 2N6125-6200
2N6125-6258 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation 2N6125-6226 vs 2N6125-6258

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6125-6226 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6125-6226 by Intersil Corporation

Select Manufacturer
Which Manufacturer of 2N6125-6226 would you like to use for your alert(s)?
  • Please alert me when 2N6125-6226 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6125-6226 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6125-6226 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6125-6226 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6125-6226.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6125-6226 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: