2N6109T
Description: 7A, 50V, PNP, Si, POWER TRANSISTOR, TO-220AB

Overview of 2N6109T by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N6109T by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N6109T by Motorola Mobility LLC

2N6109T
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector Current-Max (IC)
7 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
30
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
40 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
4 MHz
Want to compare parts?
  1. 2N6109T
    Motorola Mobility LLC
    7A, 50V, PNP, Si, POWER TRANSISTOR, TO-220AB
    VS

Alternate Parts for 2N6109T

This table gives cross-reference parts and alternative options found for 2N6109T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6109T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N6109C 7A, 50V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC 2N6109T vs 2N6109C
2N6109U2 7A, 50V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC 2N6109T vs 2N6109U2
2N6109N 7A, 50V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC 2N6109T vs 2N6109N
2N6109D1 Power Bipolar Transistor, 7A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products 2N6109T vs 2N6109D1
2N6109S 7A, 50V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC 2N6109T vs 2N6109S
2N6109L 7A, 50V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC 2N6109T vs 2N6109L
2N6109T Power Bipolar Transistor, 7A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products 2N6109T vs 2N6109T
2N6109UA 7A, 50V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC 2N6109T vs 2N6109UA
2N6109U2 Power Bipolar Transistor, 7A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products 2N6109T vs 2N6109U2
2N6109WD Power Bipolar Transistor, 7A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products 2N6109T vs 2N6109WD
Part Number Description Manufacturer Compare
2N6109S Power Bipolar Transistor, 7A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products 2N6109T vs 2N6109S
2N6109D1 7A, 50V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC 2N6109T vs 2N6109D1
2N6109N Power Bipolar Transistor, 7A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products 2N6109T vs 2N6109N
2N6109U Power Bipolar Transistor, 7A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products 2N6109T vs 2N6109U
2N6109L 7A, 50V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC 2N6109T vs 2N6109L
2N6109C 7A, 50V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC 2N6109T vs 2N6109C
2N6109U 7A, 50V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC 2N6109T vs 2N6109U
2N6109D1 Power Bipolar Transistor, 7A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products 2N6109T vs 2N6109D1
2N6109WD Power Bipolar Transistor, 7A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products 2N6109T vs 2N6109WD
2N6109U2 Power Bipolar Transistor, 7A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products 2N6109T vs 2N6109U2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6109T by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6109T by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 2N6109T would you like to use for your alert(s)?
  • Please alert me when 2N6109T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6109T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6109T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6109T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6109T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6109T by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: