Part Details for 2N610916A by Motorola Mobility LLC
Overview of 2N610916A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N610916A
2N610916A CAD Models
2N610916A Part Data Attributes
|
2N610916A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N610916A
Motorola Mobility LLC
7 A, 50 V, PNP, Si, POWER TRANSISTOR, TO-220AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for 2N610916A
This table gives cross-reference parts and alternative options found for 2N610916A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N610916A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6109N | 7A, 50V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2N610916A vs 2N6109N |
2N6109U2 | 7A, 50V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2N610916A vs 2N6109U2 |
2N6109T | 7A, 50V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2N610916A vs 2N6109T |
2N6109D1 | 7A, 50V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2N610916A vs 2N6109D1 |
2N6109C | 7A, 50V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2N610916A vs 2N6109C |
2N6109U | Power Bipolar Transistor, 7A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | 2N610916A vs 2N6109U |
2N6109S | Power Bipolar Transistor, 7A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | 2N610916A vs 2N6109S |
2N6109N | Power Bipolar Transistor, 7A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | 2N610916A vs 2N6109N |
2N6109S | 7A, 50V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2N610916A vs 2N6109S |
2N6109WD | Power Bipolar Transistor, 7A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | 2N610916A vs 2N6109WD |