Part Details for 2N6107T by Motorola Mobility LLC
Overview of 2N6107T by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6107T
2N6107T CAD Models
2N6107T Part Data Attributes
|
2N6107T
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N6107T
Motorola Mobility LLC
7 A, 70 V, PNP, Si, POWER TRANSISTOR, TO-220AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 70 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for 2N6107T
This table gives cross-reference parts and alternative options found for 2N6107T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6107T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6107UA | 7A, 70V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2N6107T vs 2N6107UA |
2N6107C | 7A, 70V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2N6107T vs 2N6107C |
2N6107WD | Power Bipolar Transistor, 7A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | 2N6107T vs 2N6107WD |
2N6107U2 | Power Bipolar Transistor, 7A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | 2N6107T vs 2N6107U2 |
2N6107N | 7 A, 70 V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2N6107T vs 2N6107N |
2N6107L | 7A, 70V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2N6107T vs 2N6107L |
2N610716 | 7 A, 70 V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2N6107T vs 2N610716 |
2N6107D1 | 7A, 70V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2N6107T vs 2N6107D1 |
2N6107D1 | Power Bipolar Transistor, 7A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | 2N6107T vs 2N6107D1 |
2N610716A | 7A, 70V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2N6107T vs 2N610716A |