Part Details for 2N6075 by onsemi
Overview of 2N6075 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6075
2N6075 CAD Models
2N6075 Part Data Attributes
|
2N6075
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6075
onsemi
600V, 4A, TRIAC, TO-225AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 70 mA | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | TRIAC |
Alternate Parts for 2N6075
This table gives cross-reference parts and alternative options found for 2N6075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT134-600F | 600V, 4A, TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | 2N6075 vs BT134-600F |
T410-600D | 600V, 4A, TRIAC | STMicroelectronics | 2N6075 vs T410-600D |
BT134-600,127 | TRIAC, 600V V(DRM), 4A I(T)RMS, COMPACT, PLASTIC, SIP-3 | WeEn Semiconductor Co Ltd | 2N6075 vs BT134-600,127 |
BT134-600E,127 | TRIAC, 600V V(DRM), 4A I(T)RMS, COMPACT, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | 2N6075 vs BT134-600E,127 |
BT134-600D | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | 2N6075 vs BT134-600D |
2N6075 | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-126, TO-126, 3 PIN | Central Semiconductor Corp | 2N6075 vs 2N6075 |
BT134-600G | TRIAC, 600V V(DRM), 4A I(T)RMS, COMPACT, PLASTIC, SIP-3 | WeEn Semiconductor Co Ltd | 2N6075 vs BT134-600G |
BT134-600D,127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | 2N6075 vs BT134-600D,127 |
BT134-600 | TRIAC, 600V V(DRM), 4A I(T)RMS, COMPACT, PLASTIC, SIP-3 | WeEn Semiconductor Co Ltd | 2N6075 vs BT134-600 |