-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensitive Gate Triac, TO-225, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2N6073AG-ND
|
DigiKey | TRIAC SENS GATE 400V 4A TO225-3 Min Qty: 952 Container: Bulk MARKETPLACE PRODUCT |
44009 In Stock |
|
$0.3200 | Buy Now |
|
Future Electronics | 2N6073AG Series 400 V 4 A Through Hole Sensitive Gate Triac - TO-225 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 967Box |
|
$0.2800 / $0.3400 | Buy Now |
|
Future Electronics | 2N6073AG Series 400 V 4 A Through Hole Sensitive Gate Triac - TO-225 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 21 Weeks Container: Box | 0Box |
|
$0.2800 / $0.3400 | Buy Now |
|
Rochester Electronics | 2N6073 - 4 Quadrant Logic Level TRIAC, 400V, 4A, TO-225 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 44009 |
|
$0.2707 / $0.3185 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.5000 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N6073AG
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6073AG
onsemi
Sensitive Gate Triac, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | LEAD FREE, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CMOS COMPATIBLE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-225 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
This table gives cross-reference parts and alternative options found for 2N6073AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6073AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6073A | 400V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-225AA, FORMERLY TO-126, 3 PIN | Motorola Mobility LLC | 2N6073AG vs 2N6073A |
2N6073A | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-126, | Semitronics Corp | 2N6073AG vs 2N6073A |
2N6073A | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-126, TO-126, 3 PIN | Central Semiconductor Corp | 2N6073AG vs 2N6073A |
2N6073A | Sensitive Gate Triac, TO-225, 500-BLKBX | onsemi | 2N6073AG vs 2N6073A |