Part Details for 2N6071A by onsemi
Overview of 2N6071A by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6071A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3659
|
Newark | Triac, 4A 200V To-126 |Onsemi 2N6071A Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1360 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 26 |
|
$0.7500 | Buy Now |
|
Quest Components | Triac, 200v V(drm), 4a I(t)rms, To-126 | 59 |
|
$0.1740 / $0.2610 | Buy Now |
|
Quest Components | Triac, 200v V(drm), 4a I(t)rms, To-126 | 20 |
|
$0.8000 / $1.0000 | Buy Now |
|
Rochester Electronics | 2N6071 - 4 Quadrant Logic Level TRIAC, 200V, 4A, TO-225 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 125912 |
|
$0.1160 / $0.1365 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 2N6071A
2N6071A CAD Models
2N6071A Part Data Attributes:
|
2N6071A
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6071A
onsemi
Sensitive Gate Triac, TO-225, 500-BLKBX
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CMOS COMPATIBLE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-225 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for 2N6071A
This table gives cross-reference parts and alternative options found for 2N6071A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6071A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L2004F51 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202, TO-202, 3 PIN | Teccor | 2N6071A vs L2004F51 |
L2004F51 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202, TO-202, 3 PIN | Littelfuse Inc | 2N6071A vs L2004F51 |
T106B1SD | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202, | Hutson Industries | 2N6071A vs T106B1SD |
2N6071A | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-126, TO-126, 3 PIN | Central Semiconductor Corp | 2N6071A vs 2N6071A |
2N6071AG | Sensitive Gate Triac, TO-225, 500-BLKBX | onsemi | 2N6071A vs 2N6071AG |