Part Details for 2N6049.MOD by TT Electronics Resistors
Overview of 2N6049.MOD by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA17431PA-E | Renesas Electronics Corporation | Shunt Regulators, TO-92 Mod, / | |
7M1002S30GB | Renesas Electronics Corporation | 16KX32 DUAL-PORT RAM MOD | |
7M1002S45GB | Renesas Electronics Corporation | 16KX32 DUAL-PORT RAM MOD |
Part Details for 2N6049.MOD
2N6049.MOD CAD Models
2N6049.MOD Part Data Attributes
|
2N6049.MOD
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N6049.MOD
TT Electronics Resistors
Power Bipolar Transistor, 4A I(C), 55V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC SEALED, METAL, TO-66, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 55 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-213AA | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for 2N6049.MOD
This table gives cross-reference parts and alternative options found for 2N6049.MOD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6049.MOD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6049 | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 4A I(C), 55V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | 2N6049.MOD vs 2N6049 |
2N6049 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 4A I(C), 55V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | 2N6049.MOD vs 2N6049 |
2N6049.MODR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 4A, 55V, PNP, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | 2N6049.MOD vs 2N6049.MODR1 |
2N6049 | Solid State Inc | Check for Price | Power Bipolar Transistor, 4A I(C), 55V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | 2N6049.MOD vs 2N6049 |
2N6049.MOD | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 4A, 55V, PNP, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | 2N6049.MOD vs 2N6049.MOD |
2N6049 | Microchip Technology Inc | $55.9051 | Power Bipolar Transistor, 4A I(C), 55V V(BR)CEO, PNP, Silicon, TO-66, Metal, 2 Pin | 2N6049.MOD vs 2N6049 |
2N6049 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 4A I(C), 55V V(BR)CEO, PNP, Silicon, TO-66, Metal, 2 Pin, | 2N6049.MOD vs 2N6049 |
2N6049LEADFREE | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 4A I(C), 55V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | 2N6049.MOD vs 2N6049LEADFREE |