-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.0 A, 40 V PNP Darlington Bipolar Power Transistor, TO-225, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 2N Series 40 V 4 A Darlington Complementary Silicon Power Transistor - TO-225 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 500Box |
|
$0.5000 / $0.5550 | Buy Now |
|
Bristol Electronics | 261 |
|
RFQ | ||
|
Quest Components | 4 A, 40 V, PNP, Si, POWER TRANSISTOR, TO-225AA | 32 |
|
$0.6125 / $0.7350 | Buy Now |
|
Quest Components | 4 A, 40 V, PNP, Si, POWER TRANSISTOR, TO-225AA | 320 |
|
$0.2625 / $0.8750 | Buy Now |
|
Quest Components | 4 A, 40 V, PNP, Si, POWER TRANSISTOR, TO-225AA | 352 |
|
$0.3150 / $1.0500 | Buy Now |
|
Rochester Electronics | 2N6034 - Power Bipolar Transistor, 4A, 40V, PNP, TO-225AA, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Obsolete Min Qty: 1 | 20103 |
|
$0.3267 / $0.3844 | Buy Now |
DISTI #
2N6034G
|
TME | Transistor: PNP, bipolar, Darlington, 40V, 4A, 40W, TO225 Min Qty: 3 | 16 |
|
$0.3530 / $0.5420 | Buy Now |
|
New Advantage Corporation | 2N Series 40 V 4 A Darlington Complementary Silicon Power Transistor - TO-225 RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.6667 / $0.7143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N6034G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6034G
onsemi
4.0 A, 40 V PNP Darlington Bipolar Power Transistor, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 25 MHz |
This table gives cross-reference parts and alternative options found for 2N6034G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6034G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6034 | 4.0 A, 40 V PNP Darlington Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | 2N6034G vs 2N6034 |
2N6034G | 4A, 40V, PNP, Si, POWER TRANSISTOR, TO-225AA, LEAD FREE, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | 2N6034G vs 2N6034G |
2N6034 | 4A, 40V, PNP, Si, POWER TRANSISTOR, TO-126 | STMicroelectronics | 2N6034G vs 2N6034 |