Part Details for 2N5875 by Microchip Technology Inc
Overview of 2N5875 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Telecommunications
Entertainment and Gaming
Price & Stock for 2N5875
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0852
|
Newark | Power Bjt To-3 Rohs Compliant: Yes |Microchip 2N5875 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.2400 / $40.8000 | Buy Now |
DISTI #
2N5875-ND
|
DigiKey | PNP POWER TRANSISTOR SILICON AMP Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.8003 | Buy Now |
DISTI #
2N5875
|
Avnet Americas | Trans GP BJT PNP 60V 10A 3-Pin(2+Tab) TO-3 - Bulk (Alt: 2N5875) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$39.2400 / $43.9400 | Buy Now |
DISTI #
494-2N5875
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$43.9400 | Order Now |
DISTI #
2N5875
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$43.9400 | Buy Now |
|
Future Electronics | 60V 10A 3-Pin(2+Tab) TO-3. RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$40.9000 / $42.9500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$38.9500 / $106.6900 | Buy Now | |
DISTI #
2N5875
|
Avnet Americas | Trans GP BJT PNP 60V 10A 3-Pin(2+Tab) TO-3 - Bulk (Alt: 2N5875) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$39.2400 / $43.9400 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Tray | 0 |
|
$38.2700 / $44.8300 | Buy Now |
|
Master Electronics | 0 |
|
$38.9500 / $106.6900 | Buy Now |
Part Details for 2N5875
2N5875 CAD Models
2N5875 Part Data Attributes:
|
2N5875
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N5875
Microchip Technology Inc
Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 60 V | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N5875
This table gives cross-reference parts and alternative options found for 2N5875. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5875, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5875.MOD | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5875 vs 2N5875.MOD |
2N5875 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Semicoa Semiconductors | 2N5875 vs 2N5875 |
2N5875 | Power Bipolar Transistor, 10A I(C), 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Advanced Semiconductor Inc | 2N5875 vs 2N5875 |
2N5875 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Swampscott Electronics Co Inc | 2N5875 vs 2N5875 |
2N5875 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | 2N5875 vs 2N5875 |
2N5875 | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA | Motorola Mobility LLC | 2N5875 vs 2N5875 |
2N5875R1 | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5875 vs 2N5875R1 |
2N5875 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, | Crimson Semiconductor Inc | 2N5875 vs 2N5875 |
2N5876 | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin, | Microsemi Corporation | 2N5875 vs 2N5876 |
2N5875 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Solitron Devices Inc | 2N5875 vs 2N5875 |