2N5794-JQR
Description: Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, MO-002AF, TO-77, 6 PIN

Overview of 2N5794-JQR by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Motor control systems

CAD Models for 2N5794-JQR by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N5794-JQR by TT Electronics Resistors

2N5794-JQR
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CYLINDRICAL, O-MBCY-W6
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.6 A
Collector-Emitter Voltage-Max
40 V
Configuration
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
40
JEDEC-95 Code
MO-002AF
JESD-30 Code
O-MBCY-W6
Number of Elements
2
Number of Terminals
6
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
Turn-off Time-Max (toff)
310 ns
Turn-on Time-Max (ton)
45 ns
Want to compare parts?
  1. 2N5794-JQR
    TT Electronics Resistors
    Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, MO-002AF, TO-77, 6 PIN
    VS

Alternate Parts for 2N5794-JQR

This table gives cross-reference parts and alternative options found for 2N5794-JQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5794-JQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5794-JQR-B Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, MO-002AF, TO-77, 6 PIN TT Electronics Resistors 2N5794-JQR vs 2N5794-JQR-B
2N5794-JQR 600mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-002AF, TO-77, 6 PIN TT Electronics Power and Hybrid / Semelab Limited 2N5794-JQR vs 2N5794-JQR
2N5794-JQR-A Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, MO-002AF, TO-77, 6 PIN TT Electronics Resistors 2N5794-JQR vs 2N5794-JQR-A
Part Number Description Manufacturer Compare
MMDT4401_R2_00001 Small Signal Bipolar Transistor PanJit Semiconductor 2N5794-JQR vs MMDT4401_R2_00001
2N5794-JQR 600mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-002AF, TO-77, 6 PIN TT Electronics Power and Hybrid / Semelab Limited 2N5794-JQR vs 2N5794-JQR
2N5794-JQR-B Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, MO-002AF, TO-77, 6 PIN TT Electronics Resistors 2N5794-JQR vs 2N5794-JQR-B
MMDT4401_R2_10001 Transistor, PanJit Semiconductor 2N5794-JQR vs MMDT4401_R2_10001
MMDT4401_R1_00001 Small Signal Bipolar Transistor PanJit Semiconductor 2N5794-JQR vs MMDT4401_R1_00001
MMDT4401-7-F Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated 2N5794-JQR vs MMDT4401-7-F
MMDT4401T/R13 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 PanJit Semiconductor 2N5794-JQR vs MMDT4401T/R13
MMDT4401 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-6 Lite-On Semiconductor Corporation 2N5794-JQR vs MMDT4401
MMDT4401-TP Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 Micro Commercial Components 2N5794-JQR vs MMDT4401-TP
MMDT4401-TP-HF Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 Micro Commercial Components 2N5794-JQR vs MMDT4401-TP-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5794-JQR by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5794-JQR by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of 2N5794-JQR would you like to use for your alert(s)?
  • Please alert me when 2N5794-JQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5794-JQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5794-JQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5794-JQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5794-JQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5794-JQR by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: