Part Details for 2N5684 by Microchip Technology Inc
Overview of 2N5684 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5684
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1190
|
Newark | 80V 50A Pnp Power Bjt Tht To-3 Rohs Compliant: Yes |Microchip 2N5684 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.4900 / $109.7100 | Buy Now |
DISTI #
2N5684MS-ND
|
DigiKey | NPN TRANSISTOR Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.7104 | Buy Now |
DISTI #
2N5684
|
Avnet Americas | Transistor GP BJT NPN 80V 0.05A 2-Pin TO-3 Tray - Bulk (Alt: 2N5684) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
494-2N5684
|
Mouser Electronics | Bipolar Transistors - BJT 80V 50A PNP Power BJT THT RoHS: Not Compliant | 7 |
|
$118.1500 | Buy Now |
DISTI #
2N5684
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$118.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$108.0600 / $303.8000 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$102.9100 / $120.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$108.0600 / $303.8000 | Buy Now |
Part Details for 2N5684
2N5684 CAD Models
2N5684 Part Data Attributes
|
2N5684
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N5684
Microchip Technology Inc
Power Bipolar Transistor, 50A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 300 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2 MHz |
Alternate Parts for 2N5684
This table gives cross-reference parts and alternative options found for 2N5684. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5684, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5684 | 50A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5684 vs 2N5684 |
JANTX2N5684 | Power Bipolar Transistor, 50A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin | Microchip Technology Inc | 2N5684 vs JANTX2N5684 |
JANTX2N5684 | Power Bipolar Transistor, 50A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin | Motorola Semiconductor Products | 2N5684 vs JANTX2N5684 |
2N5684 | Power Bipolar Transistor, 50A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 2 Pin, TO-3VAR, 2 PIN | Hi-Tron Semiconductor Corp | 2N5684 vs 2N5684 |
2N5684G | 50A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AE, LEAD FREE, CASE 197A-05, TO-3, 2 PIN | Rochester Electronics LLC | 2N5684 vs 2N5684G |
2N5684G | 50 A, 80 V PNP Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY | onsemi | 2N5684 vs 2N5684G |
JANTX2N5684 | 50A, 80V, PNP, Si, POWER TRANSISTOR, TO-3 | Motorola Mobility LLC | 2N5684 vs JANTX2N5684 |
2N5684 | 50A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AE, CASE 197A-05, 2 PIN | onsemi | 2N5684 vs 2N5684 |
2N5684 | Power Bipolar Transistor, 60A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Space Power Electronics Inc | 2N5684 vs 2N5684 |
2N5684 | Power Bipolar Transistor, 50A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, | Microsemi Corporation | 2N5684 vs 2N5684 |