Part Details for 2N5683 by Microchip Technology Inc
Overview of 2N5683 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2N5683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1189
|
Newark | 60V 50A 300W Npn Power Bjt Tht To-3 Rohs Compliant: Yes |Microchip 2N5683 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.0800 / $103.0400 | Buy Now |
DISTI #
2N5683-ND
|
DigiKey | NPN TRANSISTOR Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.0404 | Buy Now |
DISTI #
2N5683
|
Avnet Americas | Transistor GP BJT NPN 60V 0.05A 2-Pin TO-3 Tray - Bulk (Alt: 2N5683) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$99.0800 / $110.9600 | Buy Now |
DISTI #
494-2N5683
|
Mouser Electronics | Bipolar Transistors - BJT 60V 50A 300W NPN Power BJT THT RoHS: Not Compliant | 0 |
|
$110.9600 | Order Now |
DISTI #
2N5683
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$110.9600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$101.5000 / $285.3400 | Buy Now | |
|
NAC | Power BJT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$96.6600 / $113.2300 | Buy Now |
|
Master Electronics | 0 |
|
$101.5000 / $285.3400 | Buy Now |
Part Details for 2N5683
2N5683 CAD Models
2N5683 Part Data Attributes
|
2N5683
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N5683
Microchip Technology Inc
Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 300 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2 MHz |
Alternate Parts for 2N5683
This table gives cross-reference parts and alternative options found for 2N5683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5683 | Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, | Microsemi Corporation | 2N5683 vs 2N5683 |
2N5683 | Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | 2N5683 vs 2N5683 |
JANTX2N5683 | Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin | Microchip Technology Inc | 2N5683 vs JANTX2N5683 |
2N5683 | Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Fairchild Semiconductor Corporation | 2N5683 vs 2N5683 |
2N5683 | Power Bipolar Transistor, 60A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Space Power Electronics Inc | 2N5683 vs 2N5683 |
JANTXV2N5683 | Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin | Microchip Technology Inc | 2N5683 vs JANTXV2N5683 |
JAN2N5683 | Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin | Microchip Technology Inc | 2N5683 vs JAN2N5683 |
2N5683 | 50A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AE | Motorola Mobility LLC | 2N5683 vs 2N5683 |
2N5683 | 50A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5683 vs 2N5683 |