Part Details for 2N5681SMD05-JQR-AR4 by TT Electronics Resistors
Overview of 2N5681SMD05-JQR-AR4 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5681SMD05-JQR-AR4
2N5681SMD05-JQR-AR4 CAD Models
2N5681SMD05-JQR-AR4 Part Data Attributes
|
2N5681SMD05-JQR-AR4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N5681SMD05-JQR-AR4
TT Electronics Resistors
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AA, SMD0.5, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMD0.5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-276AA | |
JESD-30 Code | R-CBCC-N3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for 2N5681SMD05-JQR-AR4
This table gives cross-reference parts and alternative options found for 2N5681SMD05-JQR-AR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5681SMD05-JQR-AR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5681SMD05R4 | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AA, HERMETIC SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Resistors | 2N5681SMD05-JQR-AR4 vs 2N5681SMD05R4 |
2N5681SMD05-JQR-AR4 | 1000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-276AA, SMD0.5, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5681SMD05-JQR-AR4 vs 2N5681SMD05-JQR-AR4 |
2N5681SMD05-JQR-B | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AA, SMD0.5, 3 PIN | TT Electronics Resistors | 2N5681SMD05-JQR-AR4 vs 2N5681SMD05-JQR-B |
2N5681SMD05 | 1000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-276AA, HERMETIC SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5681SMD05-JQR-AR4 vs 2N5681SMD05 |
2N5681SMD05-JQR-A | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AA, SMD0.5, 3 PIN | TT Electronics Resistors | 2N5681SMD05-JQR-AR4 vs 2N5681SMD05-JQR-A |
2N5681SMD05-JQR-A | 1000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-276AA, SMD0.5, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5681SMD05-JQR-AR4 vs 2N5681SMD05-JQR-A |
2N5681SMD05 | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AA, HERMETIC SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Resistors | 2N5681SMD05-JQR-AR4 vs 2N5681SMD05 |