Datasheets
2N5664 by:

Trans GP BJT NPN 200V 5A 3-Pin(2+Tab) TO-66

Part Details for 2N5664 by New Jersey Semiconductor Products Inc

Overview of 2N5664 by New Jersey Semiconductor Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for 2N5664

2N5664 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N5664 Part Data Attributes

2N5664 New Jersey Semiconductor Products Inc
Buy Now Datasheet
Compare Parts:
2N5664 New Jersey Semiconductor Products Inc Trans GP BJT NPN 200V 5A 3-Pin(2+Tab) TO-66
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 5 A
Collector-Emitter Voltage-Max 200 V
Configuration SINGLE
JESD-609 Code e0
Number of Elements 1
Polarity/Channel Type NPN
Terminal Finish Tin/Lead (Sn/Pb)
Transistor Element Material SILICON

2N5664 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5664 by New Jersey Semiconductor Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5664 by New Jersey Semiconductor Products Inc

Select Manufacturer
Which Manufacturer of 2N5664 would you like to use for your alert(s)?
  • Please alert me when 2N5664 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5664 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5664 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5664 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5664.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5664 by New Jersey Semiconductor Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: