Datasheets
2N5622 by:

10A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN

Part Details for 2N5622 by TT Electronics Power and Hybrid / Semelab Limited

Overview of 2N5622 by TT Electronics Power and Hybrid / Semelab Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for 2N5622

2N5622 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N5622 Part Data Attributes

2N5622 TT Electronics Power and Hybrid / Semelab Limited
Buy Now Datasheet
Compare Parts:
2N5622 TT Electronics Power and Hybrid / Semelab Limited 10A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer SEMELAB LTD
Part Package Code TO-3
Package Description FLANGE MOUNT, O-MBFM-P2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 10 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 70
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
Number of Elements 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 40 MHz

Alternate Parts for 2N5622

This table gives cross-reference parts and alternative options found for 2N5622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N5622 Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors 2N5622 vs 2N5622
2N5622 Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, METAL CAN-2 Microsemi Corporation 2N5622 vs 2N5622
2N5622 Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin Silicon Transistor Corporation 2N5622 vs 2N5622
Part Number Description Manufacturer Compare
2N5622 Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, METAL CAN-2 Microsemi Corporation 2N5622 vs 2N5622
2N5622 Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors 2N5622 vs 2N5622
2N5622 Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, Solitron Devices Inc 2N5622 vs 2N5622
2N5622 Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin Silicon Transistor Corporation 2N5622 vs 2N5622

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5622 by TT Electronics Power and Hybrid / Semelab Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5622 by TT Electronics Power and Hybrid / Semelab Limited

Select Manufacturer
Which Manufacturer of 2N5622 would you like to use for your alert(s)?
  • Please alert me when 2N5622 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5622 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5622 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5622 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5622.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5622 by TT Electronics Power and Hybrid / Semelab Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: