Part Details for 2N5582 by Microchip Technology Inc
Overview of 2N5582 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5582
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2802
|
Newark | Small-Signal Bjt To-46 Rohs Compliant: Yes |Microchip 2N5582 RoHS: Compliant Min Qty: 114 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9900 / $7.2700 | Buy Now |
DISTI #
2N5582-ND
|
DigiKey | TRANS NPN 50V 0.8A TO46-3 Min Qty: 114 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2700 | Buy Now |
DISTI #
2N5582
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin TO-46 - Bulk (Alt: 2N5582) RoHS: Not Compliant Min Qty: 114 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9900 / $7.8300 | Buy Now |
DISTI #
494-2N5582
|
Mouser Electronics | Bipolar Transistors - BJT 50V Small-Signal BJT THT RoHS: Not Compliant | 0 |
|
$7.2700 / $7.8300 | Order Now |
DISTI #
2N5582
|
Microchip Technology Inc | Small-Signal BJT _ TO-46, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
251 Alternates Available |
|
$7.8300 | Buy Now |
|
Onlinecomponents.com | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-46 RoHS: Compliant |
912 In Stock 251 Factory Stock |
|
$7.6900 / $12.7300 | Buy Now |
DISTI #
84426311
|
Verical | Trans GP BJT NPN 50V 0.8A 500mW 3-Pin TO-46 Bag RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2402 | Americas - 910 |
|
$10.1530 / $16.5490 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 44 Package Multiple: 1 | 0 |
|
$6.8200 / $8.2200 | Buy Now |
|
Master Electronics | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-46 RoHS: Compliant |
912 In Stock 251 Factory Stock |
|
$7.6900 / $12.7300 | Buy Now |
Part Details for 2N5582
2N5582 CAD Models
2N5582 Part Data Attributes
|
2N5582
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N5582
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-46
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD |