2N5572
Description: 400V, 15A, TRIAC, CASE 174-04, 2 PIN

Overview of 2N5572 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Automotive Motor control systems

CAD Models for 2N5572 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N5572 by Motorola Mobility LLC

2N5572
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
PRESS FIT, O-MUPF-D2
Pin Count
2
Manufacturer Package Code
CASE 174-04
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
2 V/us
Critical Rate of Rise of Off-State Voltage-Min
20 V/us
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
2.5 V
Holding Current-Max
75 mA
JESD-30 Code
O-MUPF-D2
JESD-609 Code
e0
Leakage Current-Max
2 mA
Number of Elements
1
Number of Terminals
2
On-State Voltage-Max
1.8 V
Operating Temperature-Max
100 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
PRESS FIT
Qualification Status
Not Qualified
RMS On-state Current-Max
15 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
400 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Trigger Device Type
TRIAC
Want to compare parts?
  1. 2N5572
    Motorola Mobility LLC
    400V, 15A, TRIAC, CASE 174-04, 2 PIN
    VS

Alternate Parts for 2N5572

This table gives cross-reference parts and alternative options found for 2N5572. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5572, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5572 TRIAC, 400V V(DRM), 15A I(T)RMS, CASE 174-04, 2 PIN Motorola Semiconductor Products 2N5572 vs 2N5572
Part Number Description Manufacturer Compare
SC246D TRIAC, 400V V(DRM), 10A I(T)RMS, TO-203, Loras Industries Inc 2N5572 vs SC246D
2N5572 TRIAC, 400V V(DRM), 15A I(T)RMS, CASE 174-04, 2 PIN Motorola Semiconductor Products 2N5572 vs 2N5572
2N5572 TRIAC, 400V V(DRM), 15A I(T)RMS, TO-203, Loras Industries Inc 2N5572 vs 2N5572
SC251D TRIAC, 400V V(DRM), 15A I(T)RMS, TO-203, Loras Industries Inc 2N5572 vs SC251D
PT425 4 Quadrant Logic Level TRIAC, 400V V(DRM), 25A I(T)RMS Hutson Industries 2N5572 vs PT425
SC246D TRIAC, 400V V(DRM), 10A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 Semitronics Corp 2N5572 vs SC246D
MAC6400D TRIAC, 400V V(DRM), 40A I(T)RMS, TO-203AA Motorola Semiconductor Products 2N5572 vs MAC6400D
NTE5689 TRIAC, 400V V(DRM), 40A I(T)RMS, NTE Electronics Inc 2N5572 vs NTE5689

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5572 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5572 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 2N5572 would you like to use for your alert(s)?
  • Please alert me when 2N5572 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5572 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5572 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5572 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5572.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5572 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: