There are no models available for this part yet.
Overview of 2N5551TFR by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 28 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N5551TFR by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AC1707
|
Newark | Npn 160V/0.6A 80-250 Rohs Compliant: Yes |Onsemi 2N5551TFR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0680 | Buy Now | |
DISTI #
29H2070
|
Newark | Transistor, bjt, npn,160V V(Br)Ceo,600Ma I(C),to-92 Rohs Compliant: Yes |Onsemi 2N5551TFR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0500 | Buy Now | |
DISTI #
2N5551TFRCT-ND
|
DigiKey | TRANS NPN 160V 0.6A TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4236 In Stock |
|
$0.0335 / $0.2800 | Buy Now | |
DISTI #
2N5551TFR
|
Avnet Americas | Transistor GP BJT NPN 160V 0.6A 3-Pin TO-92 T/R - Tape and Reel (Alt: 2N5551TFR) RoHS: Compliant Min Qty: 9329 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 16000 Partner Stock |
|
$0.0332 / $0.0397 | Buy Now | |
DISTI #
2N5551TFR
|
Avnet Americas | Transistor GP BJT NPN 160V 0.6A 3-Pin TO-92 T/R - Tape and Reel (Alt: 2N5551TFR) RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1864 Partner Stock |
|
RFQ | ||
DISTI #
2N5551TFR
|
Avnet Americas | Transistor GP BJT NPN 160V 0.6A 3-Pin TO-92 T/R - Tape and Reel (Alt: 2N5551TFR) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Reel | 38000 Factory Stock |
|
$0.0332 / $0.0397 | Buy Now | |
DISTI #
2N5551TFR
|
Avnet Americas | Transistor GP BJT NPN 160V 0.6A 3-Pin TO-92 T/R - Tape and Reel (Alt: 2N5551TFR) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 38000 Factory Stock |
|
$0.0332 / $0.0397 | Buy Now | |
DISTI #
512-2N5551TFR
|
Mouser Electronics | Bipolar Transistors - BJT NPN Transistor General Purpose RoHS: Compliant | 17570 |
|
$0.0390 / $0.2700 | Buy Now | |
DISTI #
P40:2555_12572552
|
Arrow Electronics | Trans GP BJT NPN 160V 0.6A 625mW 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 98 Weeks Date Code: 2233 | Europe - 18000 |
|
$0.0298 / $0.0304 | Buy Now | |
DISTI #
V72:2272_06298012
|
Arrow Electronics | Trans GP BJT NPN 160V 0.6A 625mW 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2238 Container: Cut Strips | Americas - 15336 |
|
$0.0344 / $0.1736 | Buy Now |
CAD Models for 2N5551TFR by onsemi
Part Data Attributes for 2N5551TFR by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
LEAD FREE PACKAGE-3
|
Manufacturer Package Code
|
135AR
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Collector Current-Max (IC)
|
0.6 A
|
Collector-Emitter Voltage-Max
|
160 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
30
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
Alternate Parts for 2N5551TFR
This table gives cross-reference parts and alternative options found for 2N5551TFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5551TFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5551TA | Small Signal NPN Bipolar Transistor, 2000-FNFLD | onsemi | 2N5551TFR vs 2N5551TA |
2N5551RLRP | TRANSISTOR 600 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN, BIP General Purpose Small Signal | onsemi | 2N5551TFR vs 2N5551RLRP |
2N5551D26Z | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Fairchild Semiconductor Corporation | 2N5551TFR vs 2N5551D26Z |
2N5551-AMMO | TRANSISTOR 600 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | 2N5551TFR vs 2N5551-AMMO |
2N5551 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Semitronics Corp | 2N5551TFR vs 2N5551 |
2N5551 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | International Devices Inc | 2N5551TFR vs 2N5551 |
2N5551_J05Z | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | 2N5551TFR vs 2N5551_J05Z |
2N5551 | 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | onsemi | 2N5551TFR vs 2N5551 |
2N5551STOA | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | 2N5551TFR vs 2N5551STOA |
2N5551TRE | Small Signal Bipolar Transistor, 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | 2N5551TFR vs 2N5551TRE |
Related Parts for 2N5551TFR
-
2N5551TASmall Signal Bipolar Transistors
-
R60MF2470506AJFixed Capacitors
-
2SK3502-01MRPower Field-Effect Transistors
-
2N5116Small Signal Field-Effect Transistors
-
2N5657GPower Bipolar Transistors
-
228Fixed Resistors
-
PESD36VS1ULTransient Suppressors
-
1N4744ATRZener Diodes
-
MC9S08DZ60ACLHMicrocontrollers