-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal NPN Bipolar Transistor, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C3404
|
Newark | Transistor, bjt, npn,160V V(Br)Ceo,600Ma I(C),to-92 Rohs Compliant: Yes |Onsemi 2N5551TA Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0750 | Buy Now |
DISTI #
31Y5847
|
Newark | Trans, Npn, 160V, 0.6A, 150Deg C, 0.625W, Transistor Polarity:Npn, Collector Emitter Voltage Max:160V, Continuous Collector Current:600Ma, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi 2N5551TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12912 |
|
$0.0770 / $0.3500 | Buy Now |
DISTI #
2N5551TAFSCT-ND
|
DigiKey | TRANS NPN 160V 0.6A TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
17385 In Stock |
|
$0.0351 / $0.3500 | Buy Now |
DISTI #
2N5551TA
|
Avnet Americas | Transistor GP BJT NPN 160V 0.6A 3-Pin TO-92 Ammo - Ammo Pack (Alt: 2N5551TA) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0331 / $0.0395 | Buy Now |
DISTI #
83C3404
|
Avnet Americas | Transistor GP BJT NPN 160V 0.6A 3-Pin TO-92 Ammo - Bulk (Alt: 83C3404) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 4 Days Container: Bulk | 6000 Partner Stock |
|
$0.0750 | Buy Now |
DISTI #
31Y5847
|
Avnet Americas | Transistor GP BJT NPN 160V 0.6A 3-Pin TO-92 Ammo - Product that comes on tape, but is not reeled (Alt: 31Y5847) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 227 Partner Stock |
|
$0.1100 / $0.3500 | Buy Now |
DISTI #
512-2N5551TA
|
Mouser Electronics | Bipolar Transistors - BJT NPN Transistor General Purpose RoHS: Compliant | 0 |
|
$0.0390 / $0.3400 | Order Now |
|
Future Electronics | 2N5551 Series 160 V CE Breakdown 0.6 A NPN General Purpose Amplifier - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0367 / $0.0419 | Buy Now |
|
Future Electronics | 2N5551 Series 160 V CE Breakdown 0.6 A NPN General Purpose Amplifier - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0367 / $0.0419 | Buy Now |
|
Rochester Electronics | 2N5551 - Small Signal Bipolar Transistor, 0.6A, 160V, NPN, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 3139 |
|
$0.0331 / $0.0389 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N5551TA
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N5551TA
onsemi
Small Signal NPN Bipolar Transistor, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE PACKAGE-3 | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 57 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for 2N5551TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5551TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5551 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, NPN, Silicon, TO-92, TO-92, 3 PIN | Space Power Electronics Inc | 2N5551TA vs 2N5551 |
2N5551-AP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | 2N5551TA vs 2N5551-AP-HF |
2N5551RLRPG | Small Signal NPN Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | 2N5551TA vs 2N5551RLRPG |
2N5551,116 | 2N5551 | NXP Semiconductors | 2N5551TA vs 2N5551,116 |
2N5551-AP | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | 2N5551TA vs 2N5551-AP |
2N5551 | TRANSISTOR 600 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2N5551TA vs 2N5551 |
2N5551-AMMO | TRANSISTOR 600 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | 2N5551TA vs 2N5551-AMMO |
2N5551RLRP | TRANSISTOR 600 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN, BIP General Purpose Small Signal | onsemi | 2N5551TA vs 2N5551RLRP |
2N5551-BP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | 2N5551TA vs 2N5551-BP-HF |
2N5551RLRE | TRANSISTOR 600 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN, BIP General Purpose Small Signal | onsemi | 2N5551TA vs 2N5551RLRE |