Part Details for 2N5550TF by onsemi
Overview of 2N5550TF by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5550TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N5550TF
|
Avnet Americas | Bipolar (BJT) Transistor NPN 140V 600mA 300MHz 625mW Through Hole TO-92-3 - Bulk (Alt: 2N5550TF) RoHS: Not Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 29681 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |