Part Details for 2N5550TAR by onsemi
Overview of 2N5550TAR by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5550TAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H2067
|
Newark | Transistor, bjt, npn,140V V(Br)Ceo,600Ma I(C),to-92 Rohs Compliant: Yes |Onsemi 2N5550TAR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0420 / $0.0520 | Buy Now |
DISTI #
2N5550TARCT-ND
|
DigiKey | TRANS NPN 140V 0.6A TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
39642 In Stock |
|
$0.0404 / $0.3500 | Buy Now |
DISTI #
2N5550TAR
|
Avnet Americas | Transistor GP BJT NPN 140V 0.6A 3-Pin TO-92 Ammo (Alt: 2N5550TAR) RoHS: Compliant Min Qty: 17858 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 130336 Partner Stock |
|
$0.0347 / $0.0414 | Buy Now |
DISTI #
2N5550TAR
|
Avnet Americas | Transistor GP BJT NPN 140V 0.6A 3-Pin TO-92 Ammo - Ammo Pack (Alt: 2N5550TAR) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
512-2N5550TAR
|
Mouser Electronics | Bipolar Transistors - BJT NPN Si Transistor Epitaxial RoHS: Compliant | 7235 |
|
$0.0470 / $0.3500 | Buy Now |
DISTI #
V79:2366_24950929
|
Arrow Electronics | Trans GP BJT NPN 140V 0.6A 625mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2007 | Americas - 81 |
|
$0.0192 | Buy Now |
|
Rochester Electronics | 2N5550T - Small Signal Bipolar Transistor, 0.6A, 140V, NPN, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 95383 |
|
$0.0400 / $0.0471 | Buy Now |
DISTI #
2N5550TAR
|
EBV Elektronik | Transistor GP BJT NPN 140V 0.6A 3-Pin TO-92 Ammo (Alt: 2N5550TAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 230336 |
|
$0.0280 | RFQ |
Part Details for 2N5550TAR
2N5550TAR CAD Models
2N5550TAR Part Data Attributes
|
2N5550TAR
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N5550TAR
onsemi
Small Signal NPN Bipolar Transistor, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE PACKAGE-3 | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 2N5550TAR
This table gives cross-reference parts and alternative options found for 2N5550TAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5550TAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5550BU | Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | 2N5550TAR vs 2N5550BU |
2N5550J05Z | Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N5550TAR vs 2N5550J05Z |
2N5550G | Small Signal NPN Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | 2N5550TAR vs 2N5550G |
2N5550TF | Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | 2N5550TAR vs 2N5550TF |
2N5550TFR | Small Signal NPN Bipolar Transistor, 2000-REEL | onsemi | 2N5550TAR vs 2N5550TFR |
2N5550ZL1 | 600mA, 140V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | onsemi | 2N5550TAR vs 2N5550ZL1 |
2N5550RLRPG | Small Signal NPN Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | 2N5550TAR vs 2N5550RLRPG |
2N5550D74Z | Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | 2N5550TAR vs 2N5550D74Z |
2N5550TA | Small Signal NPN Bipolar Transistor, 2000-FNFLD | onsemi | 2N5550TAR vs 2N5550TA |
2N5550 | Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N5550TAR vs 2N5550 |