There are no models available for this part yet.
Overview of 2N5485 by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2N5485 by Vishay Siliconix
Part Data Attributes for 2N5485 by Vishay Siliconix
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SILICONIX INC
|
Part Package Code
|
TO-92
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Vishay
|
FET Technology
|
JUNCTION
|
JESD-609 Code
|
e0
|
Operating Temperature-Max
|
150 °C
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
0.31 W
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for 2N5485
This table gives cross-reference parts and alternative options found for 2N5485. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5485, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5485 | 2N5485 | Intersil Corporation | 2N5485 vs 2N5485 |
2N5485 | 2N5485, TO92-3 | Microsemi Corporation | 2N5485 vs 2N5485 |
2N5485 | 2N5485, TO92-3 | New England Semiconductor | 2N5485 vs 2N5485 |
2N5485 | UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92 | Texas Instruments | 2N5485 vs 2N5485 |
Related Parts for 2N5485
-
2N5484RF Small Signal Field-Effect Transistors
-
BLF645RF Power Field-Effect Transistors
-
2N5457Small Signal Field-Effect Transistors
-
IRF740Power Field-Effect Transistors
-
1N5404Rectifier Diodes
-
2N2907ASmall Signal Bipolar Transistors
-
302S43W102MV4EFixed Capacitors
-
LM308NOperational Amplifiers
-
LSM303AGRTROther Analog ICs