Part Details for 2N5484/D26Z-5 by Texas Instruments
Overview of 2N5484/D26Z-5 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N5484/D26Z-5
2N5484/D26Z-5 CAD Models
2N5484/D26Z-5 Part Data Attributes:
|
2N5484/D26Z-5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2N5484/D26Z-5
Texas Instruments
VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 1 pF | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 16 dB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2N5484/D26Z-5
This table gives cross-reference parts and alternative options found for 2N5484/D26Z-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5484/D26Z-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5484/D75Z-18 | VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92, 3 PIN | Texas Instruments | 2N5484/D26Z-5 vs 2N5484/D75Z-18 |
2N5484/D75Z-5 | VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92, 3 PIN | Texas Instruments | 2N5484/D26Z-5 vs 2N5484/D75Z-5 |
2N5484 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-226AA | Motorola Semiconductor Products | 2N5484/D26Z-5 vs 2N5484 |
2N5484/D29Z-J61Z | VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92, 3 PIN | Texas Instruments | 2N5484/D26Z-5 vs 2N5484/D29Z-J61Z |
2N5484/D27Z-J61Z | VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92, 3 PIN | Texas Instruments | 2N5484/D26Z-5 vs 2N5484/D27Z-J61Z |
2N5484/D75Z-J22Z | VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92, 3 PIN | Texas Instruments | 2N5484/D26Z-5 vs 2N5484/D75Z-J22Z |
2N5484/D28Z-18 | VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92, 3 PIN | Texas Instruments | 2N5484/D26Z-5 vs 2N5484/D28Z-18 |
2N5484-J25Z | VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92, 3 PIN | Texas Instruments | 2N5484/D26Z-5 vs 2N5484-J25Z |
2SK152-2 | RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, M-230, 3 PIN | Sony Semiconductor | 2N5484/D26Z-5 vs 2SK152-2 |
2SK613-3 | RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, M-232, 3 PIN | Sony Semiconductor | 2N5484/D26Z-5 vs 2SK613-3 |