Part Details for 2N5462 by New Jersey Semiconductor Products Inc
Overview of 2N5462 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N5462
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | JFET Transistor, P-Channel, TO-92 | 4404 |
|
$0.8800 / $3.2000 | Buy Now |
Part Details for 2N5462
2N5462 CAD Models
2N5462 Part Data Attributes
|
2N5462
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N5462
New Jersey Semiconductor Products Inc
Trans JFET P-CH Si 3-Pin TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | DEPLETION MODE | |
Polarity/Channel Type | P-CHANNEL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transistor Element Material | SILICON |