Transistors
2N5457_D27Z
Description: Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, LEAD FREE, TO-92, 3 PIN

Overview of 2N5457_D27Z by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N5457_D27Z by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N5457_D27Z by Fairchild Semiconductor Corporation

2N5457_D27Z
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-92
Package Description
LEAD FREE, TO-92, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Configuration
SINGLE
FET Technology
JUNCTION
Feedback Cap-Max (Crss)
3 pF
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
0.31 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 2N5457_D27Z
    Fairchild Semiconductor Corporation
    Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, LEAD FREE, TO-92, 3 PIN
    VS

Alternate Parts for 2N5457_D27Z

This table gives cross-reference parts and alternative options found for 2N5457_D27Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5457_D27Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5457/D27Z N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 Texas Instruments 2N5457_D27Z vs 2N5457/D27Z
2N5457/D26Z N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 Texas Instruments 2N5457_D27Z vs 2N5457/D26Z
2N5457_D75Z Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, LEAD FREE, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N5457_D27Z vs 2N5457_D75Z
2N5457/D75Z N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 Texas Instruments 2N5457_D27Z vs 2N5457/D75Z
Part Number Description Manufacturer Compare
2N5457/D27Z N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 Texas Instruments 2N5457_D27Z vs 2N5457/D27Z
2N5457/D26Z N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 Texas Instruments 2N5457_D27Z vs 2N5457/D26Z
2N5457_D75Z Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, LEAD FREE, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N5457_D27Z vs 2N5457_D75Z
2N5457/D75Z N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 Texas Instruments 2N5457_D27Z vs 2N5457/D75Z

Related Parts for 2N5457_D27Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5457_D27Z by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5457_D27Z by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 2N5457_D27Z would you like to use for your alert(s)?
  • Please alert me when 2N5457_D27Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5457_D27Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5457_D27Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5457_D27Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5457_D27Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5457_D27Z by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: