Part Details for 2N5457/D11Z-J14Z by Texas Instruments
Overview of 2N5457/D11Z-J14Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5457/D11Z-J14Z
2N5457/D11Z-J14Z CAD Models
2N5457/D11Z-J14Z Part Data Attributes
|
2N5457/D11Z-J14Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2N5457/D11Z-J14Z
Texas Instruments
N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 3 pF | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2N5457/D11Z-J14Z
This table gives cross-reference parts and alternative options found for 2N5457/D11Z-J14Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5457/D11Z-J14Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5457RLRP | Small Signal Field-Effect Transistor, 25V, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | Motorola Semiconductor Products | 2N5457/D11Z-J14Z vs 2N5457RLRP |
2N5457/D89Z-J22Z | N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 | Texas Instruments | 2N5457/D11Z-J14Z vs 2N5457/D89Z-J22Z |
2N5457/D26Z-J61Z | N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 | Texas Instruments | 2N5457/D11Z-J14Z vs 2N5457/D26Z-J61Z |
2N5457/D89Z-J14Z | N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 | Texas Instruments | 2N5457/D11Z-J14Z vs 2N5457/D89Z-J14Z |
2N5457/D11Z-J22Z | N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 | Texas Instruments | 2N5457/D11Z-J14Z vs 2N5457/D11Z-J22Z |
2N5457/D10Z | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | 2N5457/D11Z-J14Z vs 2N5457/D10Z |
2N5457/D75Z-J25Z | N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 | Texas Instruments | 2N5457/D11Z-J14Z vs 2N5457/D75Z-J25Z |
2N5457/D11Z | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | 2N5457/D11Z-J14Z vs 2N5457/D11Z |
2N5457 | Small Signal Field-Effect Transistor, 25V, 1-Element, N-Channel, Silicon, Junction FET, TO-92, | Calogic Inc | 2N5457/D11Z-J14Z vs 2N5457 |
2N5457/D26Z-J14Z | N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 | Texas Instruments | 2N5457/D11Z-J14Z vs 2N5457/D26Z-J14Z |