Part Details for 2N5401_D10Z by Fairchild Semiconductor Corporation
Overview of 2N5401_D10Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N5401_D10Z
2N5401_D10Z CAD Models
2N5401_D10Z Part Data Attributes
|
2N5401_D10Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N5401_D10Z
Fairchild Semiconductor Corporation
Transistor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.63 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 100 MHz |