Part Details for 2N5401L-A-T92-R by Unisonic Technologies Co Ltd
Overview of 2N5401L-A-T92-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for 2N5401L-A-T92-R
2N5401L-A-T92-R CAD Models
2N5401L-A-T92-R Part Data Attributes
Alternate Parts for 2N5401L-A-T92-R
This table gives cross-reference parts and alternative options found for 2N5401L-A-T92-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5401L-A-T92-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5401-A-T92-B | Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Unisonic Technologies Co Ltd | 2N5401L-A-T92-R vs 2N5401-A-T92-B |
2N5401L-A-T92-K | Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | 2N5401L-A-T92-R vs 2N5401L-A-T92-K |
2N5401L-A-T92-B | Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | 2N5401L-A-T92-R vs 2N5401L-A-T92-B |
2N5401-A-T92-K | Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Unisonic Technologies Co Ltd | 2N5401L-A-T92-R vs 2N5401-A-T92-K |
2N5401G-A-T92-B | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | 2N5401L-A-T92-R vs 2N5401G-A-T92-B |
2N5401G-A-T92-K | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | 2N5401L-A-T92-R vs 2N5401G-A-T92-K |