2N5401APM
Central Semiconductor Corp
Description: Small Signal Bipolar Transistor, 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92,

Overview of 2N5401APM by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2N5401APM by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N5401APM by Central Semiconductor Corp

2N5401APM
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Collector-Emitter Voltage-Max
150 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
60
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Want to compare parts?
  1. 2N5401APM
    Central Semiconductor Corp
    Small Signal Bipolar Transistor, 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92,
    VS

Alternate Parts for 2N5401APM

This table gives cross-reference parts and alternative options found for 2N5401APM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5401APM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5401L Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Diodes Incorporated 2N5401APM vs 2N5401L
2N5401C-AT/P Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN KEC 2N5401APM vs 2N5401C-AT/P
2N5401 Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Zetex / Diodes Inc 2N5401APM vs 2N5401
2N5401,412 2N5401 NXP Semiconductors 2N5401APM vs 2N5401,412
2N5401 Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Micro Electronics Corporation 2N5401APM vs 2N5401
2N5401ZL1G 600mA, 150V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, 3 PIN onsemi 2N5401APM vs 2N5401ZL1G
2N5401TPE1 TRANSISTOR 600 mA, 150 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal Toshiba America Electronic Components 2N5401APM vs 2N5401TPE1
2N5401RLRF 600mA, 150V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 Motorola Mobility LLC 2N5401APM vs 2N5401RLRF
2N5401-BP-HF Small Signal Bipolar Transistor, Micro Commercial Components 2N5401APM vs 2N5401-BP-HF
2N5401 Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN Central Semiconductor Corp 2N5401APM vs 2N5401
Part Number Description Manufacturer Compare
2N5401-AP Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components 2N5401APM vs 2N5401-AP
2N5401TPE1 TRANSISTOR 600 mA, 150 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal Toshiba America Electronic Components 2N5401APM vs 2N5401TPE1
2N5401TRE Small Signal Bipolar Transistor, 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Central Semiconductor Corp 2N5401APM vs 2N5401TRE
2N5401D26Z Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N5401APM vs 2N5401D26Z
2N5401 Small Signal Bipolar Transistor, WEITRON INTERNATIONAL CO., LTD. 2N5401APM vs 2N5401
2N5401-BP-HF Small Signal Bipolar Transistor, Micro Commercial Components 2N5401APM vs 2N5401-BP-HF
2N5401RLRM 600mA, 150V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, 3 PIN onsemi 2N5401APM vs 2N5401RLRM
2N5401_J61Z Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE PACKAGE-3 Fairchild Semiconductor Corporation 2N5401APM vs 2N5401_J61Z
2N5401G High Current PNP Bipolar Transistor, TO-92 150 V, 0.1 A, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX onsemi 2N5401APM vs 2N5401G
2N5401D74Z Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N5401APM vs 2N5401D74Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5401APM by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5401APM by Central Semiconductor Corp

  • Please alert me when 2N5401APM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N5401APM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5401APM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N5401APM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5401APM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5401APM by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: