Datasheets
2N5400 by:

Small Signal Bipolar Transistor, 0.6A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-92,

Part Details for 2N5400 by Micro Electronics Ltd

Overview of 2N5400 by Micro Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for 2N5400

2N5400 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N5400 Part Data Attributes:

2N5400 Micro Electronics Ltd
Buy Now Datasheet
Compare Parts:
2N5400 Micro Electronics Ltd Small Signal Bipolar Transistor, 0.6A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-92,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer MICRO ELECTRONICS LTD
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.6 A
Collector-Emitter Voltage-Max 120 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Alternate Parts for 2N5400

This table gives cross-reference parts and alternative options found for 2N5400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N5400 TRANSISTOR 300 mA, 120 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal NXP Semiconductors 2N5400 vs 2N5400
2N5400STOB Small Signal Bipolar Transistor, 0.6A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Zetex / Diodes Inc 2N5400 vs 2N5400STOB
2N5400STOA Small Signal Bipolar Transistor, 0.6A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Diodes Incorporated 2N5400 vs 2N5400STOA
2N5400 Small Signal Bipolar Transistor, 0.3A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 Allegro MicroSystems LLC 2N5400 vs 2N5400
2N5400STOB Small Signal Bipolar Transistor, 0.6A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Diodes Incorporated 2N5400 vs 2N5400STOB
2N5400 120V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 onsemi 2N5400 vs 2N5400
2N5400 Small Signal Bipolar Transistor, 0.6A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Crimson Semiconductor Inc 2N5400 vs 2N5400
2N5400L Small Signal Bipolar Transistor, 0.6A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Zetex / Diodes Inc 2N5400 vs 2N5400L
2N5400STZ Small Signal Bipolar Transistor, 0.6A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Zetex / Diodes Inc 2N5400 vs 2N5400STZ
2N5400G 600mA, 120V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN Rochester Electronics LLC 2N5400 vs 2N5400G
Part Number Description Manufacturer Compare
2N5401RLRP 600mA, 150V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN Rochester Electronics LLC 2N5400 vs 2N5401RLRP
2N5400 TRANSISTOR 300 mA, 120 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal NXP Semiconductors 2N5400 vs 2N5400
2N5400STOA Small Signal Bipolar Transistor, 0.6A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Diodes Incorporated 2N5400 vs 2N5400STOA
2N5400 600mA, 120V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 STYLE, E-LINE PACKAGE-3 Diodes Incorporated 2N5400 vs 2N5400
2N5401RL1G 600mA, 150V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, 3 PIN Rochester Electronics LLC 2N5400 vs 2N5401RL1G
2N5400L Small Signal Bipolar Transistor, 0.6A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Diodes Incorporated 2N5400 vs 2N5400L
2N5401ZL1 600mA, 150V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 Motorola Mobility LLC 2N5400 vs 2N5401ZL1
2N5400STOA Small Signal Bipolar Transistor, 0.6A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Zetex / Diodes Inc 2N5400 vs 2N5400STOA
2N5400G 600mA, 120V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN Rochester Electronics LLC 2N5400 vs 2N5400G
2N5400 Small Signal Bipolar Transistor, 0.3A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 Allegro MicroSystems LLC 2N5400 vs 2N5400

2N5400 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5400 by Micro Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5400 by Micro Electronics Ltd

  • Please alert me when 2N5400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N5400 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N5400 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5400 by Micro Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: