Part Details for 2N5333.MODR1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N5333.MODR1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5333.MODR1
2N5333.MODR1 CAD Models
2N5333.MODR1 Part Data Attributes:
|
2N5333.MODR1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N5333.MODR1
TT Electronics Power and Hybrid / Semelab Limited
2000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for 2N5333.MODR1
This table gives cross-reference parts and alternative options found for 2N5333.MODR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5333.MODR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5333 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, CASE STYLE W, TO-5, 3 PIN | Solid State Devices Inc (SSDI) | 2N5333.MODR1 vs 2N5333 |
2N5333 | Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, | Spectrum Control | 2N5333.MODR1 vs 2N5333 |
2N5333.MODR1 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2N5333.MODR1 vs 2N5333.MODR1 |
2N5333 | Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Space Power Electronics Inc | 2N5333.MODR1 vs 2N5333 |
2N5333 | 2000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-5 | Texas Instruments | 2N5333.MODR1 vs 2N5333 |
2N5333 | 2000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5333.MODR1 vs 2N5333 |
2N5333 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Semicoa Semiconductors | 2N5333.MODR1 vs 2N5333 |
2N5333 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | General Transistor Corp | 2N5333.MODR1 vs 2N5333 |
2N5333.MOD | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2N5333.MODR1 vs 2N5333.MOD |
2N5333R1 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2N5333.MODR1 vs 2N5333R1 |