Transistors
2N5320
Description: Small Signal Bipolar Transistor, 2A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN

Overview of 2N5320 by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 2N5320 by Central Semiconductor Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 2N5320
Avnet Americas Transistor GP BJT NPN 75V 1A 3-Pin TO-39 Box - Boxed Product (Development Kits) (Alt: 2N5320) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Box 0
RFQ

CAD Models for 2N5320 by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2N5320 by Central Semiconductor Corp

2N5320
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Part Package Code
TO-39
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Central Semiconductor
Collector Current-Max (IC)
2 A
Collector-Emitter Voltage-Max
75 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
10
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
10 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
50 MHz
Turn-off Time-Max (toff)
800 ns
Turn-on Time-Max (ton)
80 ns
VCEsat-Max
0.5 V
Want to compare parts?
  1. 2N5320
    Central Semiconductor Corp
    Small Signal Bipolar Transistor, 2A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN
    VS

Alternate Parts for 2N5320

This table gives cross-reference parts and alternative options found for 2N5320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5320TIN/LEAD Small Signal Bipolar Transistor, 2A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Central Semiconductor Corp 2N5320 vs 2N5320TIN/LEAD
Part Number Description Manufacturer Compare
2N5320 Small Signal Bipolar Transistor, 2A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD Motorola Semiconductor Products 2N5320 vs 2N5320
2N5320 Small Signal Bipolar Transistor, 2A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Solid State Devices Inc (SSDI) 2N5320 vs 2N5320
2N5320 Small Signal Bipolar Transistor, 2A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Solitron Devices Inc 2N5320 vs 2N5320
2N5320 Small Signal Bipolar Transistor, 2A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Swampscott Electronics Co Inc 2N5320 vs 2N5320
2N5320 2000mA, 75V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD Motorola Mobility LLC 2N5320 vs 2N5320
2N5320 Small Signal Bipolar Transistor, 2A I(C), 1-Element, NPN, Silicon, TO-39, Continental Device India Ltd 2N5320 vs 2N5320
2N5320TIN/LEAD Small Signal Bipolar Transistor, 2A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Central Semiconductor Corp 2N5320 vs 2N5320TIN/LEAD
2N5320 TRANSISTOR 2000 mA, 75 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, BIP General Purpose Small Signal National Semiconductor Corporation 2N5320 vs 2N5320
2N5320 2000mA, 75V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N5320 vs 2N5320
2N5320 Small Signal Bipolar Transistor, 2A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2N5320 vs 2N5320

Related Parts for 2N5320

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5320 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5320 by Central Semiconductor Corp

  • Please alert me when 2N5320 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N5320 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5320 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N5320 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5320.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5320 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: