Part Details for 2N5303 by STMicroelectronics
Overview of 2N5303 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5303
2N5303 CAD Models
2N5303 Part Data Attributes
|
2N5303
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2N5303
STMicroelectronics
20A, 80V, NPN, Si, POWER TRANSISTOR, TO-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 200 W | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2 MHz | |
Turn-off Time-Max (toff) | 3000 ns | |
VCEsat-Max | 2 V |
Alternate Parts for 2N5303
This table gives cross-reference parts and alternative options found for 2N5303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N5303 | Intersil Corporation | Check for Price | 20A, 80V, NPN, Si, POWER TRANSISTOR, SIMILAR TO TO-3, 2 PIN | 2N5303 vs JANTXV2N5303 |
2N5303 | International Devices Inc | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N5303 vs 2N5303 |
JANTX2N5303 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | 2N5303 vs JANTX2N5303 |
2N5303 | Mospec Semiconductor Corp | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N5303 vs 2N5303 |
2N5303 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | 2N5303 vs 2N5303 |
2N5303 | Hi-Tron Semiconductor Corp | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N5303 vs 2N5303 |
2N5303 | Crimson Semiconductor Inc | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N5303 vs 2N5303 |
JANTX2N5303 | Microchip Technology Inc | $190.8744 | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | 2N5303 vs JANTX2N5303 |
BDY29 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 30A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N5303 vs BDY29 |
JANTX2N5303 | Spectrum Control | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | 2N5303 vs JANTX2N5303 |