Part Details for 2N5224 by Crimson Semiconductor Inc
Overview of 2N5224 by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N5224
2N5224 CAD Models
2N5224 Part Data Attributes
|
2N5224
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N5224
Crimson Semiconductor Inc
Small Signal Bipolar Transistor, 0.2A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-92,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.62 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for 2N5224
This table gives cross-reference parts and alternative options found for 2N5224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4719TE4Q | 1000mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92LS, TO-92LS, 3 PIN | ROHM Semiconductor | 2N5224 vs 2SC4719TE4Q |
BFY68A | Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Central Semiconductor Corp | 2N5224 vs BFY68A |
2N3242ALEADFREE | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | Central Semiconductor Corp | 2N5224 vs 2N3242ALEADFREE |
2SA1450R | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, NP, 3 PIN | SANYO Electric Co Ltd | 2N5224 vs 2SA1450R |
BC738 | Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Ltd | 2N5224 vs BC738 |
MPS2926 | Small Signal Bipolar Transistor, 0.2A I(C), 18V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Corporation | 2N5224 vs MPS2926 |
2SA1246R | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, NP, 3 PIN | SANYO Electric Co Ltd | 2N5224 vs 2SA1246R |
2N1506 | Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, | Spectrum Control | 2N5224 vs 2N1506 |
BC321 | Small Signal Bipolar Transistor, 0.15A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Micro Electronics Corporation | 2N5224 vs BC321 |
BCX38CAPMLEADFREE | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | 2N5224 vs BCX38CAPMLEADFREE |