Part Details for 2N5210TRE by Central Semiconductor Corp
Overview of 2N5210TRE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5210TRE
2N5210TRE CAD Models
2N5210TRE Part Data Attributes
|
2N5210TRE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N5210TRE
Central Semiconductor Corp
Small Signal Bipolar Transistor, 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for 2N5210TRE
This table gives cross-reference parts and alternative options found for 2N5210TRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5210TRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N5210/D75Z-J18Z | Texas Instruments | Check for Price | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2N5210TRE vs 2N5210/D75Z-J18Z |
2N5210/D10Z | Texas Instruments | Check for Price | 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 2N5210TRE vs 2N5210/D10Z |
2N5210/D26Z-J18Z | Texas Instruments | Check for Price | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2N5210TRE vs 2N5210/D26Z-J18Z |
2N5210 | Continental Device India Ltd | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | 2N5210TRE vs 2N5210 |
2N5210/D89Z | Texas Instruments | Check for Price | 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 2N5210TRE vs 2N5210/D89Z |
2N5210TA_NL | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 | 2N5210TRE vs 2N5210TA_NL |
2N5210 | Samsung Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | 2N5210TRE vs 2N5210 |
2N5210-J35Z | Texas Instruments | Check for Price | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2N5210TRE vs 2N5210-J35Z |
2N5210 | Texas Instruments | Check for Price | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 2N5210TRE vs 2N5210 |