Part Details for 2N5154S1 by STMicroelectronics
Overview of 2N5154S1 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N5154S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-2N5154S1-ND
|
DigiKey | RAD-HARD 80 V, 5 A NPN TRANSISTO Min Qty: 1 Lead time: 52 Weeks Container: Strip |
16 In Stock |
|
$175.5424 / $187.4200 | Buy Now |
DISTI #
2N5154S1
|
Avnet Americas | STM2N5154S1 - Bulk (Alt: 2N5154S1) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
511-2N5154S1
|
Mouser Electronics | Bipolar Transistors - BJT Rad-Hard 80 V, 5 A NPN transistor - Engineering model | 20 |
|
$175.5400 / $187.4100 | Buy Now |
DISTI #
74063469
|
Verical | Trans GP BJT NPN 80V 5A 3300mW 3-Pin SMD-0.5 T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1834 | Americas - 20 |
|
$156.0500 / $163.7500 | Buy Now |
DISTI #
2N5154S1
|
Avnet Silica | STM2N5154S1 (Alt: 2N5154S1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S730202087108
|
Chip1Stop | Unclassified RoHS: Not Compliant | 20 |
|
$161.0000 / $163.7500 | Buy Now |
Part Details for 2N5154S1
2N5154S1 CAD Models
2N5154S1 Part Data Attributes
|
2N5154S1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2N5154S1
STMicroelectronics
Rad-Hard 80 V, 5 A NPN transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | CHIP CARRIER, R-XBCC-N3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Base Capacitance-Max | 250 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-XBCC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 3.3 W | |
Power Dissipation-Max (Abs) | 35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1300 ns | |
Turn-on Time-Max (ton) | 500 ns | |
VCEsat-Max | 1.5 V |