2N5150
Description: Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39,

Overview of 2N5150 by Solitron Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2N5150 by Solitron Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N5150 by Solitron Devices Inc

2N5150
Solitron Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SOLITRON DEVICES INC
Package Description
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.75
Case Connection
COLLECTOR
Collector Current-Max (IC)
2 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
70
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
7 W
Power Dissipation-Max (Abs)
1 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
60 MHz
VCEsat-Max
0.9 V
Want to compare parts?
  1. 2N5150
    Solitron Devices Inc
    Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39,
    VS

Alternate Parts for 2N5150

This table gives cross-reference parts and alternative options found for 2N5150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5150.MODR1 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2N5150 vs 2N5150.MODR1
2N5150 Small Signal Bipolar Transistor, 2A I(C), NPN, Silicon, TO-5, Microsemi Corporation 2N5150 vs 2N5150
2N5150 Small Signal Bipolar Transistor, 2A I(C), NPN, Silicon, TO-5 Microchip Technology Inc 2N5150 vs 2N5150
2N5150R1 2000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N5150 vs 2N5150R1
2N5150 Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Spectrum Control 2N5150 vs 2N5150
2N5150.MODR1 2000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N5150 vs 2N5150.MODR1
2N5150R1 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2N5150 vs 2N5150R1
2N5150.MOD 2000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N5150 vs 2N5150.MOD
2N5150 Small Signal Bipolar Transistor, 2A I(C), 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Semitronics Corp 2N5150 vs 2N5150
2N5150.MOD Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2N5150 vs 2N5150.MOD
Part Number Description Manufacturer Compare
JANS2N5152 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors 2N5150 vs JANS2N5152
2N5784 Small Signal Bipolar Transistor, 3.5A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Central Semiconductor Corp 2N5150 vs 2N5784
2N5338 Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Central Semiconductor Corp 2N5150 vs 2N5338
2N5152R1 Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, METAL, TO-39, 3 PIN TT Electronics Resistors 2N5150 vs 2N5152R1
2N5336 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205 Silicon Transistor Corporation 2N5150 vs 2N5336
2N5784 Small Signal Bipolar Transistor, 3A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Spectrum Control 2N5150 vs 2N5784
2N5334.MOD 3000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N5150 vs 2N5334.MOD
2N5337 5000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 STMicroelectronics 2N5150 vs 2N5337
2N5334E1 Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2N5150 vs 2N5334E1
2N5150.MODR1 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2N5150 vs 2N5150.MODR1

Related Parts for 2N5150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5150 by Solitron Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5150 by Solitron Devices Inc

Select Manufacturer
Which Manufacturer of 2N5150 would you like to use for your alert(s)?
  • Please alert me when 2N5150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5150 by Solitron Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: